
LM336BLPR-2-5 | |
|---|---|
DigiKey Part Number | 296-LM336BLPR-2-5TR-ND - Tape & Reel (TR) 296-LM336BLPR-2-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM336BLPR-2-5 |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336BLPR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.63700 | $6.37 |
| 25 | $0.57400 | $14.35 |
| 100 | $0.50460 | $50.46 |
| 250 | $0.47152 | $117.88 |
| 500 | $0.45154 | $225.77 |
| 1,000 | $0.43510 | $435.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42157 | $843.14 |
| 4,000 | $0.41043 | $1,641.72 |
| 6,000 | $0.40485 | $2,429.10 |
| 10,000 | $0.39867 | $3,986.70 |
| 14,000 | $0.39506 | $5,530.84 |
| 20,000 | $0.39159 | $7,831.80 |

