- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA
TMD16CCA

LM3253TME/NOPB

DigiKey Part Number
296-40181-2-ND - Tape & Reel (TR)
296-40181-1-ND - Cut Tape (CT)
296-40181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3253TME/NOPB
Description
IC REG CONV RF PWR 1OUT 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3253TME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, RF Power Amplifier
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.4V ~ 3.6V
Operating Temperature
-30°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,240
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.96000$19.60
25$1.79240$44.81
100$1.60780$160.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.51976$379.94
500$1.46668$733.34
750$1.44011$1,080.08
1,250$1.41066$1,763.33
1,750$1.39345$2,438.54
2,500$1.37690$3,442.25
6,250$1.34125$8,382.81
Manufacturers Standard Package

Other Suppliers on DigiKey

1,500In Stock
Ships from Rochester Electronics, LLC