LM324DRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 651,101
Unit Price: $0.27000
Datasheet

Similar


Texas Instruments
In Stock: 126,597
Unit Price: $0.30000
Datasheet

Similar


Texas Instruments
In Stock: 985
Unit Price: $1.40000
Datasheet

Similar


Texas Instruments
In Stock: 12,457
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 8,300
Unit Price: $1.40000
Datasheet

Similar


Texas Instruments
In Stock: 12,594
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 579
Unit Price: $1.38000
Datasheet

Similar


Texas Instruments
In Stock: 4,430
Unit Price: $1.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,871
Unit Price: $0.94000
Datasheet

Similar


onsemi
In Stock: 8,897
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 7,402
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 3,217
Unit Price: $0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 46
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 9,709
Unit Price: $0.37000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324DRE4

DigiKey Part Number
LM324DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM324DRE4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324DRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types