
LM3203TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3203TL/NOPBTR-ND - Tape & Reel (TR) 296-LM3203TL/NOPBCT-ND - Cut Tape (CT) 296-LM3203TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3203TL/NOPB |
Description | IC REG BUCK ADJ 500MA 10DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3203TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.04700 | $10.47 |
| 25 | $0.94960 | $23.74 |
| 100 | $0.84250 | $84.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.79136 | $197.84 |
| 500 | $0.76054 | $380.27 |
| 750 | $0.74512 | $558.84 |
| 1,250 | $0.72802 | $910.02 |
| 1,750 | $0.71802 | $1,256.54 |
| 2,500 | $0.70842 | $1,771.05 |
| 6,250 | $0.68772 | $4,298.25 |
| 12,500 | $0.67525 | $8,440.62 |

