


LM317MQDCYR | |
|---|---|
DigiKey Part Number | 296-15185-2-ND - Tape & Reel (TR) 296-15185-1-ND - Cut Tape (CT) 296-15185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MQDCYR |
Description | IC REG LINEAR POS ADJ SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MQDCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.45300 | $4.53 |
| 25 | $0.40600 | $10.15 |
| 100 | $0.35460 | $35.46 |
| 250 | $0.33004 | $82.51 |
| 500 | $0.31526 | $157.63 |
| 1,000 | $0.30308 | $303.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.29021 | $725.53 |
| 5,000 | $0.28246 | $1,412.30 |
| 7,500 | $0.27858 | $2,089.35 |
| 12,500 | $0.27428 | $3,428.50 |
| 17,500 | $0.27177 | $4,755.98 |
| 25,000 | $0.26935 | $6,733.75 |











