Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MDCY

DigiKey Part Number
296-26095-5-ND
Manufacturer
Manufacturer Product Number
LM317MDCY
Description
IC REG LINEAR POS ADJ SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317MDCY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.63300$6.33
80$0.51075$40.86
160$0.48344$77.35
320$0.46094$147.50
560$0.44570$249.59
1,040$0.43140$448.66
2,560$0.41459$1,061.35
5,040$0.40447$2,038.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.