


LM317LIPK | |
|---|---|
DigiKey Part Number | 296-21742-2-ND - Tape & Reel (TR) 296-21742-1-ND - Cut Tape (CT) 296-21742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LIPK |
Description | IC REG LIN POS ADJ 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LIPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.70400 | $7.04 |
| 25 | $0.63520 | $15.88 |
| 100 | $0.55940 | $55.94 |
| 250 | $0.52328 | $130.82 |
| 500 | $0.50148 | $250.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48355 | $483.55 |
| 2,000 | $0.46879 | $937.58 |
| 3,000 | $0.46139 | $1,384.17 |
| 5,000 | $0.45320 | $2,266.00 |
| 7,000 | $0.44841 | $3,138.87 |
| 10,000 | $0.44380 | $4,438.00 |









