LM317LCPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11,117
Unit Price: $0.41000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


onsemi
In Stock: 75,167
Unit Price: $0.26000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LCPWRG4

DigiKey Part Number
LM317LCPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM317LCPWRG4
Description
IC REG LIN POS ADJ 100MA 8-TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM317LCPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes