


LM317LCPKG3 | |
|---|---|
DigiKey Part Number | 296-50351-2-ND - Tape & Reel (TR) 296-50351-1-ND - Cut Tape (CT) 296-50351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LCPKG3 |
Description | IC REG LIN POS ADJ 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.43700 | $4.37 |
| 25 | $0.39120 | $9.78 |
| 100 | $0.34140 | $34.14 |
| 250 | $0.31764 | $79.41 |
| 500 | $0.30332 | $151.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29152 | $291.52 |
| 2,000 | $0.28181 | $563.62 |
| 3,000 | $0.27695 | $830.85 |
| 5,000 | $0.27156 | $1,357.80 |
| 7,000 | $0.26841 | $1,878.87 |
| 10,000 | $0.26538 | $2,653.80 |
| 25,000 | $0.25886 | $6,471.50 |


