LM306DRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 22,310
Unit Price: $1.99000
Datasheet
Comparator Differential Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM306DRE4

DigiKey Part Number
LM306DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM306DRE4
Description
IC COMPARATOR 1 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM306DRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Differential
Number of Elements
1
Output Type
Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
±7.5V ~ 12V
Voltage - Input Offset (Max)
5mV @ ±12V
Current - Input Bias (Max)
40µA @ ±12V
Current - Output (Typ)
-
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes