
LM306DR | |
|---|---|
DigiKey Part Number | LM306DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM306DR |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Differential Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM306DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | ±7.5V ~ 12V | |
Voltage - Input Offset (Max) | 5mV @ ±12V | |
Current - Input Bias (Max) | 40µA @ ±12V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


