Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM2936QMM-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-40172-2-ND - Tape & Reel (TR) 296-40172-1-ND - Cut Tape (CT) 296-40172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QMM-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QMM-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.68000 | $2.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.45203 | $1,452.03 |
| 2,000 | $1.41548 | $2,830.96 |
| 3,000 | $1.39717 | $4,191.51 |
| 5,000 | $1.37689 | $6,884.45 |
| 7,000 | $1.36504 | $9,555.28 |



