LM2904VQPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,140
Unit Price: $0.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,159
Unit Price: $0.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 631
Unit Price: $0.53000
Datasheet

Similar


STMicroelectronics
In Stock: 5,215
Unit Price: $0.46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.29633
Datasheet

Similar


STMicroelectronics
In Stock: 28,411
Unit Price: $0.35000
Datasheet

Similar


onsemi
In Stock: 4,496
Unit Price: $0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.29633
Datasheet

Similar


STMicroelectronics
In Stock: 3,525
Unit Price: $0.61000
Datasheet

Similar


STMicroelectronics
In Stock: 157,901
Unit Price: $0.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.29633
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.29633
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VQPWRG4

DigiKey Part Number
296-29250-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2904VQPWRG4
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904VQPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20417$408.34
4,000$0.19804$792.16
6,000$0.19498$1,169.88
10,000$0.19158$1,915.80
14,000$0.18959$2,654.26
20,000$0.18768$3,753.60
50,000$0.18357$9,178.50
Manufacturers Standard Package