Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2904VQDR | |
|---|---|
DigiKey Part Number | 296-46110-2-ND - Tape & Reel (TR) 296-46110-1-ND - Cut Tape (CT) 296-46110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VQDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.27080 | $6.77 |
| 100 | $0.23470 | $23.47 |
| 250 | $0.21740 | $54.35 |
| 500 | $0.20700 | $103.50 |
| 1,000 | $0.19844 | $198.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18939 | $473.48 |
| 5,000 | $0.18394 | $919.70 |
| 7,500 | $0.18121 | $1,359.08 |
| 12,500 | $0.17818 | $2,227.25 |
| 17,500 | $0.17642 | $3,087.35 |
| 25,000 | $0.17472 | $4,368.00 |








