
LM2904PSR | |
|---|---|
DigiKey Part Number | 296-29406-2-ND - Tape & Reel (TR) 296-29406-1-ND - Cut Tape (CT) 296-29406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904PSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2904PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.27640 | $6.91 |
| 100 | $0.23970 | $23.97 |
| 250 | $0.22216 | $55.54 |
| 500 | $0.21156 | $105.78 |
| 1,000 | $0.20283 | $202.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19565 | $391.30 |
| 4,000 | $0.18974 | $758.96 |
| 6,000 | $0.18678 | $1,120.68 |
| 10,000 | $0.18350 | $1,835.00 |
| 14,000 | $0.18158 | $2,542.12 |
| 20,000 | $0.17974 | $3,594.80 |
| 50,000 | $0.17576 | $8,788.00 |

