LM2902KAVQDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 39,146
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 126,597
Unit Price: $0.30000
Datasheet

Similar


Texas Instruments
In Stock: 2,389
Unit Price: $1.53000
Datasheet

Similar


Texas Instruments
In Stock: 11,295
Unit Price: $1.30000
Datasheet

Similar


Texas Instruments
In Stock: 985
Unit Price: $1.40000
Datasheet

Similar


Texas Instruments
In Stock: 12,457
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 8,300
Unit Price: $1.40000
Datasheet

Similar


Texas Instruments
In Stock: 12,594
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 2,511
Unit Price: $1.48000
Datasheet

Similar


Texas Instruments
In Stock: 579
Unit Price: $1.38000
Datasheet

Similar


Texas Instruments
In Stock: 4,430
Unit Price: $1.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11,849
Unit Price: $0.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,871
Unit Price: $0.94000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KAVQDRG4

DigiKey Part Number
296-22618-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902KAVQDRG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902KAVQDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes