
LM2901PWR | |
|---|---|
DigiKey Part Number | 296-6597-2-ND - Tape & Reel (TR) 296-6597-1-ND - Cut Tape (CT) 296-6597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901PWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19200 | $1.92 |
| 25 | $0.17000 | $4.25 |
| 100 | $0.14580 | $14.58 |
| 250 | $0.13428 | $33.57 |
| 500 | $0.12736 | $63.68 |
| 1,000 | $0.12166 | $121.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11697 | $233.94 |
| 4,000 | $0.11311 | $452.44 |
| 6,000 | $0.11117 | $667.02 |
| 10,000 | $0.10903 | $1,090.30 |
| 14,000 | $0.10778 | $1,508.92 |
| 20,000 | $0.10657 | $2,131.40 |
| 50,000 | $0.10398 | $5,199.00 |










