Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901AVQPWR

DigiKey Part Number
296-21575-2-ND - Tape & Reel (TR)
296-21575-1-ND - Cut Tape (CT)
296-21575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901AVQPWR
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2901AVQPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
2mV @ 32V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,744
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.46900$4.69
25$0.42080$10.52
100$0.36780$36.78
250$0.34244$85.61
500$0.32718$163.59
1,000$0.31462$314.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30428$608.56
4,000$0.29576$1,183.04
6,000$0.29150$1,749.00
10,000$0.28678$2,867.80
14,000$0.28401$3,976.14
20,000$0.28136$5,627.20
Manufacturers Standard Package