
LM2901AVQDRQ1 | |
|---|---|
DigiKey Part Number | 296-18437-2-ND - Tape & Reel (TR) 296-18437-1-ND - Cut Tape (CT) 296-18437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AVQDRQ1 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AVQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.60900 | $6.09 |
| 25 | $0.54880 | $13.72 |
| 100 | $0.48200 | $48.20 |
| 250 | $0.45012 | $112.53 |
| 500 | $0.43090 | $215.45 |
| 1,000 | $0.41510 | $415.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.39841 | $996.02 |
| 5,000 | $0.38835 | $1,941.75 |
| 7,500 | $0.38331 | $2,874.82 |
| 12,500 | $0.37773 | $4,721.62 |
| 17,500 | $0.37446 | $6,553.05 |
| 25,000 | $0.37133 | $9,283.25 |


