
LM2831ZSD/NOPB | |
|---|---|
DigiKey Part Number | LM2831ZSD/NOPBTR-ND - Tape & Reel (TR) LM2831ZSD/NOPBCT-ND - Cut Tape (CT) LM2831ZSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2831ZSD/NOPB |
Description | IC REG BUCK ADJ 1.5A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2831ZSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.67300 | $16.73 |
| 25 | $1.52640 | $38.16 |
| 100 | $1.36530 | $136.53 |
| 250 | $1.28856 | $322.14 |
| 500 | $1.24228 | $621.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.20421 | $1,204.21 |
| 2,000 | $1.17287 | $2,345.74 |
| 3,000 | $1.15718 | $3,471.54 |
| 5,000 | $1.13979 | $5,698.95 |
| 7,000 | $1.12963 | $7,907.41 |

