LM2831YSD/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,430
Unit Price: $1.70000
Datasheet

Similar


Flip Electronics
In Stock: 84,000
Unit Price: $2.03000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2831YSD/NOPB

DigiKey Part Number
LM2831YSD/NOPBTR-ND - Tape & Reel (TR)
LM2831YSD/NOPBCT-ND - Cut Tape (CT)
LM2831YSD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2831YSD/NOPB
Description
IC REG BUCK ADJ 1.5A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2831YSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.99000$1.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.20421$1,204.21
2,000$1.17287$2,345.74
3,000$1.15718$3,471.54
5,000$1.13979$5,698.95
7,000$1.12963$7,907.41
Manufacturers Standard Package