
LM27342MY/NOPB | |
|---|---|
DigiKey Part Number | LM27342MY/NOPBTR-ND - Tape & Reel (TR) LM27342MY/NOPBCT-ND - Cut Tape (CT) LM27342MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27342MY/NOPB |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27342MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $3.31700 | $33.17 |
| 25 | $3.05280 | $76.32 |
| 100 | $2.76210 | $276.21 |
| 250 | $2.62360 | $655.90 |
| 500 | $2.54012 | $1,270.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.47142 | $2,471.42 |
| 2,000 | $2.41487 | $4,829.74 |
| 3,000 | $2.38653 | $7,159.59 |

