Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2587SX-5.0/NOPB

DigiKey Part Number
LM2587SX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2587SX-5.0/NOPBCT-ND - Cut Tape (CT)
LM2587SX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2587SX-5.0/NOPB
Description
IC REG BOOST FLYBACK 5V 5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2587SX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.60000$12.60
10$9.90600$99.06
25$9.23240$230.81
100$8.49250$849.25
250$8.13976$2,034.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.92720$3,963.60
1,000$7.75223$7,752.23
Manufacturers Standard Package