LM25115SDX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.28533
Datasheet
Power Supply Controller Secondary-Side Controller 16-WSON (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25115SDX

DigiKey Part Number
LM25115SDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM25115SDX
Description
IC CTRLR SSPR 42V LDO REG 16WSON
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 16-WSON (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM25115SDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
0V ~ 42V
Voltage - Supply
4.5V ~ 30V
Current - Supply
4 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types