
LM211QDRQ1 | |
|---|---|
DigiKey Part Number | 296-17493-2-ND - Tape & Reel (TR) 296-17493-1-ND - Cut Tape (CT) 296-17493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211QDRQ1 |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.79200 | $7.92 |
| 25 | $0.71560 | $17.89 |
| 100 | $0.63150 | $63.15 |
| 250 | $0.59148 | $147.87 |
| 500 | $0.56734 | $283.67 |
| 1,000 | $0.54746 | $547.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.52648 | $1,316.20 |
| 5,000 | $0.51383 | $2,569.15 |
| 7,500 | $0.50750 | $3,806.25 |
| 12,500 | $0.50048 | $6,256.00 |
| 17,500 | $0.49638 | $8,686.65 |


