Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM193DRG4 | |
|---|---|
DigiKey Part Number | 296-31647-2-ND - Tape & Reel (TR) 296-31647-1-ND - Cut Tape (CT) 296-31647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM193DRG4 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM193DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27488 | $687.20 |
| 5,000 | $0.26747 | $1,337.35 |
| 7,500 | $0.26376 | $1,978.20 |
| 12,500 | $0.25964 | $3,245.50 |
| 17,500 | $0.25724 | $4,501.70 |
| 25,000 | $0.25493 | $6,373.25 |










