LM12L458CIV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7
Unit Price: $31.98000
Datasheet
Data Acquisition System (DAS) 8 b, 12 b 106k Parallel 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS) 8 b, 12 b 106k Parallel 44-PLCC (16.58x16.58)
44-LCC (J-Lead)

LM12L458CIV

DigiKey Part Number
LM12L458CIV-ND
Manufacturer
Manufacturer Product Number
LM12L458CIV
Description
IC DAS 8/12BIT 106K 44PLCC
Customer Reference
Detailed Description
Data Acquisition System (DAS) 8 b, 12 b 106k Parallel 44-PLCC (16.58x16.58)
EDA/CAD Models
LM12L458CIV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
8 b, 12 b
Sampling Rate (Per Second)
106k
Data Interface
Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 125 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

125In Stock
Ships from Rochester Electronics, LLC