
JM38510/31509BEA | |
|---|---|
DigiKey Part Number | 2156-JM38510/31509BEA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/31509BEA |
Description | 54LS191 SYNCHRONOUS UP/DOWN COUN |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/31509BEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 25 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $19.48000 | $292.20 |

