Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM38510/31504BFA

DigiKey Part Number
2156-JM38510/31504BFA-ND
Manufacturer
Manufacturer Product Number
JM38510/31504BFA
Description
54LS161A SYNCHRONOUS 4-BIT COUNT
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CFP
Datasheet
 Datasheet
EDA/CAD Models
JM38510/31504BFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
32 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-CFlatPack
Supplier Device Package
16-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
19$15.45000$293.55