
JM38510/12903BPA | |
|---|---|
DigiKey Part Number | 296-JM38510/12903BPA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/12903BPA |
Description | DUAL VERY-HIGH SPEED, HIGH-CURRE |
Customer Reference | |
Detailed Description | Power Switch/Driver 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Type | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-CDIP | |
Package / Case |

