
INA351CDSIRUGR | |
|---|---|
DigiKey Part Number | 296-INA351CDSIRUGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA351CDSIRUGR |
Description | TINY (1.5-MM - 2-MM) LOW-POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Single-Ended 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 25 kHz | |
Current - Input Bias | 0.65 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40243 | $1,207.29 |
| 6,000 | $0.39274 | $2,356.44 |
| 9,000 | $0.38789 | $3,491.01 |
| 15,000 | $0.38251 | $5,737.65 |
| 21,000 | $0.37937 | $7,966.77 |

