Instrumentation Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA327EA/250

DigiKey Part Number
296-15953-2-ND - Tape & Reel (TR)
296-15953-1-ND - Cut Tape (CT)
296-15953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA327EA/250
Description
IC INST AMP 1 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA327EA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
-
-3db Bandwidth
1 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
20 µV
Current - Supply
2.4mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.96000$6.96
10$5.36200$53.62
25$4.96320$124.08
100$4.52450$452.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.31548$1,078.87
500$4.18946$2,094.73
750$4.12636$3,094.77
1,250$4.05646$5,070.58
1,750$4.01558$7,027.26
2,500$3.97629$9,940.73
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

46,616In Stock
Ships from Rochester Electronics, LLC