Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2332AIPWT

DigiKey Part Number
296-32100-2-ND - Tape & Reel (TR)
296-32100-1-ND - Cut Tape (CT)
296-32100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2332AIPWT
Description
IC INST AMP 2 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2332AIPWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
415µA (x2 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,132
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.34200$23.42
25$2.14600$53.65
100$1.93080$193.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.82812$457.03
500$1.76624$883.12
750$1.73525$1,301.44
1,250$1.70092$2,126.15
1,750$1.68085$2,941.49
2,500$1.66156$4,153.90
Manufacturers Standard Package