
INA2290A2IDGKT | |
|---|---|
DigiKey Part Number | 296-INA2290A2IDGKTTR-ND - Tape & Reel (TR) 296-INA2290A2IDGKTCT-ND - Cut Tape (CT) 296-INA2290A2IDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2290A2IDGKT |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2290A2IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 680µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.21000 | $7.21 |
| 10 | $5.56000 | $55.60 |
| 25 | $5.14840 | $128.71 |
| 100 | $4.69630 | $469.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.48060 | $1,120.15 |
| 500 | $4.35066 | $2,175.33 |
| 750 | $4.28555 | $3,214.16 |
| 1,250 | $4.21344 | $5,266.80 |
| 1,750 | $4.17128 | $7,299.74 |


