
INA205AIDGST | |
|---|---|
DigiKey Part Number | 296-INA205AIDGSTTR-ND - Tape & Reel (TR) 296-INA205AIDGSTCT-ND - Cut Tape (CT) 296-INA205AIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA205AIDGST |
Description | IC CURRENT MONITOR 3.5% 10VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA205AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.21400 | $32.14 |
| 25 | $2.95640 | $73.91 |
| 100 | $2.67380 | $267.38 |

