
INA193AIDBVT | |
|---|---|
DigiKey Part Number | 296-17163-2-ND - Tape & Reel (TR) 296-17163-1-ND - Cut Tape (CT) 296-17163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA193AIDBVT |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA193AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 10 | $3.69600 | $36.96 |
| 25 | $3.40640 | $85.16 |
| 100 | $3.08760 | $308.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.93556 | $733.89 |
| 500 | $2.84392 | $1,421.96 |
| 750 | $2.79803 | $2,098.52 |
| 1,250 | $2.74717 | $3,433.96 |
| 1,750 | $2.71746 | $4,755.56 |
| 2,500 | $2.68888 | $6,722.20 |











