INA170EA/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,183
Unit Price: $10.60000
Datasheet
Current Monitor Regulator High-Side 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA170EA/250G4

DigiKey Part Number
INA170EA/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA170EA/250G4
Description
IC CURRENT MONITOR 0.5% 8VSSOP
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA170EA/250G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
2.7V ~ 60V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.67520$668.80
500$2.59036$1,295.18
750$2.54787$1,910.90
1,250$2.50078$3,125.97
1,750$2.47327$4,328.22
2,500$2.44679$6,116.98
Manufacturers Standard Package