Current Monitor Regulator High-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA169NA/3K

DigiKey Part Number
296-26063-2-ND - Tape & Reel (TR)
296-26063-1-ND - Cut Tape (CT)
296-26063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA169NA/3K
Description
IC CURRENT MONITOR 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA169NA/3K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
2.7V ~ 60V
Current - Output
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,321
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.31000$2.31
10$1.71100$17.11
25$1.56160$39.04
100$1.39760$139.76
250$1.31936$329.84
500$1.27218$636.09
1,000$1.23335$1,233.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18537$3,556.11
6,000$1.16191$6,971.46
Manufacturers Standard Package