MFR Recommended

INA137PA | |
|---|---|
DigiKey Part Number | INA137PA-ND |
Manufacturer | |
Manufacturer Product Number | INA137PA |
Description | AUDIO DIFFERENTIAL LINE RECEIVER |
Customer Reference | |
Detailed Description | Receiver IC Audio 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA137PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Applications | Audio | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |



