
INA133U/2K5 | |
|---|---|
DigiKey Part Number | 296-46092-2-ND - Tape & Reel (TR) 296-46092-1-ND - Cut Tape (CT) 296-46092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA133U/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA133U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 1.5 MHz | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $3.26600 | $32.66 |
| 25 | $3.00560 | $75.14 |
| 100 | $2.71870 | $271.87 |
| 250 | $2.58204 | $645.51 |
| 500 | $2.49964 | $1,249.82 |
| 1,000 | $2.43183 | $2,431.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.36024 | $5,900.60 |


