
INA126E/2K5 | |
|---|---|
DigiKey Part Number | 296-INA126E/2K5TR-ND - Tape & Reel (TR) 296-INA126E/2K5CT-ND - Cut Tape (CT) 296-INA126E/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA126E/2K5 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA126E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 175µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.78000 | $4.78 |
| 10 | $3.63900 | $36.39 |
| 25 | $3.35280 | $83.82 |
| 100 | $3.03840 | $303.84 |
| 250 | $2.88836 | $722.09 |
| 500 | $2.79798 | $1,398.99 |
| 1,000 | $2.72357 | $2,723.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.64501 | $6,612.53 |

