Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA125U/2K5

DigiKey Part Number
296-INA125U/2K5TR-ND - Tape & Reel (TR)
296-INA125U/2K5CT-ND - Cut Tape (CT)
296-INA125U/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA125U/2K5
Description
IC INST AMP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA125U/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
-3db Bandwidth
150 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
50 µV
Current - Supply
460µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,571
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.27000$7.27
10$5.61100$56.11
25$5.19600$129.90
100$4.74030$474.03
250$4.52292$1,130.73
500$4.39194$2,195.97
1,000$4.28416$4,284.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.17035$10,425.88
Manufacturers Standard Package