INA101KUE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 56
Unit Price: $24.35000
Datasheet
Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA101KUE4

DigiKey Part Number
INA101KUE4-ND
Manufacturer
Manufacturer Product Number
INA101KUE4
Description
IC INST AMP 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA101KUE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
-3db Bandwidth
300 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
125 µV
Current - Supply
6.7mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
40$13.60475$544.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.