C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F280048CPMQR

DigiKey Part Number
296-51114-2-ND - Tape & Reel (TR)
296-51114-1-ND - Cut Tape (CT)
296-51114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F280048CPMQR
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
F280048CPMQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
100K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Data Converters
A/D 14x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.15953$7,159.53
Manufacturers Standard Package