
EVMK2HX | |
|---|---|
DigiKey Part Number | 296-45705-ND |
Manufacturer | |
Manufacturer Product Number | EVMK2HX |
Description | 66AK2H EVAL BRD |
Customer Reference | |
Detailed Description | 66AK2H - DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | 66AK2H | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

