4/0 Driver RS422, RS485 20-LCCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS96F174ME/883

DigiKey Part Number
296-DS96F174ME/883-ND
Manufacturer
Manufacturer Product Number
DS96F174ME/883
Description
IC TRANSCEIVER 4/0 20LCCC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
EDA/CAD Models
DS96F174ME/883 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (8.89x8.89)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.