
DS92LV0421SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42671-2-ND - Tape & Reel (TR) 296-42671-1-ND - Cut Tape (CT) 296-42671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV0421SQX/NOPB |
Description | IC SERIALIZER PARALLEL 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1Gbps Serializer 5 Input 1 Output 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV0421SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.1Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $10.35000 | $103.50 |
| 25 | $9.65120 | $241.28 |
| 100 | $8.88330 | $888.33 |
| 250 | $8.51720 | $2,129.30 |
| 500 | $8.29656 | $4,148.28 |
| 1,000 | $8.11496 | $8,114.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.92328 | $19,808.20 |

