
DS8921MX/NOPB | |
|---|---|
DigiKey Part Number | DS8921MX/NOPBTR-ND - Tape & Reel (TR) DS8921MX/NOPBCT-ND - Cut Tape (CT) DS8921MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS8921MX/NOPB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8921MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $2.31500 | $23.15 |
| 25 | $2.12120 | $53.03 |
| 100 | $1.90800 | $190.80 |
| 250 | $1.80636 | $451.59 |
| 500 | $1.74510 | $872.55 |
| 1,000 | $1.69468 | $1,694.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.64145 | $4,103.62 |
| 5,000 | $1.60937 | $8,046.85 |


