Ethernet Interface 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Interface 48-WQFN (7x7)
48-QFN

DS110RT410SQE/NOPB

DigiKey Part Number
296-40089-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS110RT410SQE/NOPB
Description
IC INTERFACE SPECIALIZED 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ethernet Interface 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS110RT410SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Ethernet
Interface
I2C
Voltage - Supply
2.375V ~ 2.625V
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27,414 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$20.49644$5,124.11
Manufacturers Standard Package

Other Suppliers on DigiKey

27,414In Stock
Ships from Rochester Electronics, LLC