Audio Line Driver 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV632PWR

DigiKey Part Number
296-28191-2-ND - Tape & Reel (TR)
296-28191-1-ND - Cut Tape (CT)
296-28191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV632PWR
Description
IC LINE DRIVER 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Line Driver 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV632PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Line Driver
Applications
Pre-Amplifier, Consumer Audio
Number of Channels
2
Interface
Analog
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
Single-Ended Output
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,407
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.42800$4.28
25$0.38360$9.59
100$0.33480$33.48
250$0.31144$77.86
500$0.29734$148.67
1,000$0.28573$285.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27619$552.38
4,000$0.26833$1,073.32
6,000$0.26439$1,586.34
10,000$0.26003$2,600.30
14,000$0.25748$3,604.72
20,000$0.25503$5,100.60
Manufacturers Standard Package